MR12 | FLIR
Spherical moisture sensor, for FLIR MR176/160/60, MR12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
218.96 € *
Standard delivery time from the manufacturer is: 1 Week
Ball Probe Humidity Meter Accessories, MR12, FLIR
The FLIR MR12 is a ball-shaped moisture sensor accessory designed to extend the measurement range of the FLIR MR176, MR160, and MR60 moisture meters. Cover a large area in a short time without making a mark, and measure into corners and around baseboards easily. When there’s no clear presence of moisture, the MR12’s ball probe can help you detect moisture below the surface, and determine the moisture migration path from the source.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spherical moisture sensor | |
| Suitable for | FLIR MR176/160/60 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90279000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |