MR07 | FLIR
Hammer probe, for FLIR MR series, MR07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
451.01 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hammer probe, MR07, FLIR
The MR07 is a Hammer Probe with Shoulder Bag. Designed for use with the FLIR MR series moisture meters. Comes with a two year warranty.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hammer probe | |
| Suitable for | FLIR MR series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |