MR04 | FLIR
Telescopic rod, for FLIR moisture meters, MR04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.0881 € *
Standard delivery time from the manufacturer is: 2 Weeks
Extension rod, MR04, FLIR
The MR04 is an Extension Pole which makes it easy to get your moisture meter into out-of-reach areas. Telescopic pole extends up to 52". Use with your FLIR moisture meters.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telescopic rod | |
| Suitable for | FLIR moisture meters |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90269000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |