MR02 | FLIR
Replacement pin, for FLIR MR77, MR02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.2081 € *
Standard delivery time from the manufacturer is: 2 Weeks
Replacement Humidity Pin Sensor, MR02, FLIR
The MR02 is a replacement pin probe for FLIR's MR77 moisture meter. The MR02 connects via RJ45 connection. Comes with a two year warranty.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement pin | |
| Suitable for | FLIR MR77 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90269000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |