MR176 | FLIR

Imaging Moisture Meter Plus with IGM

Order No.: 22K0049
EAN: 793950371763
MPN:
MR176
Series: FLIR MR
MR176 FLIR Moisture Indicators, Material Moisture Testers Image 1
MR176 FLIR Moisture Indicators, Material Moisture Testers Image 2
MR176 FLIR Moisture Indicators, Material Moisture Testers Image 3
MR176 FLIR Moisture Indicators, Material Moisture Testers Image 4
MR176 FLIR Moisture Indicators, Material Moisture Testers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,545.81 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,545.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,545.81 €

Moisture meter, MR176, FLIR

The FLIR MR176 Imaging Moisture Meter Plus with IGM is an all-in-one tool equipped with a built-in thermal camera that can show you exactly where to measure moisture. Featuring Infrared Guided Measurement (IGM) technology, the FLIR MR176 helps you quickly scan and target moisture issues, visually guiding you to the spot where you can confidently take measurements and analyze readings. An integrated pinless sensor and an external pin probe provide the flexibility to take either non-intrusive or intrusive measurements. Coupled with a field-replaceable temperature and relative humidity sensor, and automatically calculated environmental readings, the FLIR MR176 delivers added convenience and ease of use, producing the right measurements faster. Note: Pin Sensor measurements are provided as a percentage of moisture content; Pinless Sensor measurements are provided as a relative value requiring comparison to a known dry surface.

Technical specifications
Filter Property Value
Product type thermal imaging moisture meter
Version with integrated thermal image detector
measurement range 0 to 100 %
Logistics
Property Value
Customs tariff number 90258080
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes