MR60 | FLIR

Professional Moisture Meter

Order No.: 22K0045
EAN: 793950370605
MPN:
MR60
Series: FLIR MR
MR60 FLIR Moisture Indicators, Material Moisture Testers Image 1
MR60 FLIR Moisture Indicators, Material Moisture Testers Image 2
MR60 FLIR Moisture Indicators, Material Moisture Testers Image 3
MR60 FLIR Moisture Indicators, Material Moisture Testers Image 4
MR60 FLIR Moisture Indicators, Material Moisture Testers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
605.71 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
605.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
605.71 €

Professional moisture meter, MR60, FLIR

The FLIR MR60 Moisture Meter Pro is an easy-to-use pin and pinless moisture meter with advanced functionality and a full-color display to meet all your professional measurement needs. An integrated pinless sensor and an external pin probe provide the flexibility to take either destructive or non-destructive measurements. Conveniently save screenshots of your measurements as a CSV file with the date, time, and settings. The MR60 is also compatible with FLIR’s full line of external moisture probes, so you have the flexibility to expand your meter as needed. Built portable and durable enough to withstand a 3-meter drop, you can take MR60 with you anywhere – even to your toughest jobs. Includes MR60, MR02 pin probe, Quick Start Guide, International Charger, Warranty Card, Brochure Card.

Technical specifications
Filter Property Value
Product type moisture meter
measurement range 0 to 100 %, 30 to 100 %
Logistics
Property Value
Customs tariff number 90258040
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes