MR59 | FLIR
Ball Probe Moisture Meter with Bluetooth
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
277.5794 € *
Standard delivery time from the manufacturer is: 2 Weeks
Ball Probe Humidity Meter with Bluetooth, MR59, FLIR
The FLIR MR59 is a pinless meter with wireless connectivity, which offers the convenience to view live readings from a mobile device via the FLIR Tools® Mobile app. Thanks to the ball-shaped sensor, users can cover a large area in a short time without making a mark; measure into corners and around baseboards easily; and detect problems below the surface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | moisture meter | |
| Version | with bluetooth | |
| measurement range | 0 to 100 % | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |