MR55 | FLIR
Pin Moisture Meter with Bluetooth
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
224.91 € *
Standard delivery time from the manufacturer is: 1 Week
Pin Moisture Meter with Bluetooth, MR55, FLIR
The FLIR MR55 is a pin-based meter with wireless connectivity, which offers the convenience to view readings from a mobile device via the FLIR Tools® Mobile app. Thanks to a built-in library of 11 material groups, users can tune the meter to the appropriate test material to improve measurement accuracy. This library is easy to access on the FLIR.com website by scanning a QR code on the back of the meter with a mobile device.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | moisture meter | |
| Version | with bluetooth | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |