MR40 | FLIR

Moisture Meter Pen

Order No.: 22K0042
EAN: 793950370414
MPN:
MR40
Series: FLIR MR
MR40 FLIR Moisture Indicators, Material Moisture Testers Image 1
MR40 FLIR Moisture Indicators, Material Moisture Testers Image 2
MR40 FLIR Moisture Indicators, Material Moisture Testers Image 3
MR40 FLIR Moisture Indicators, Material Moisture Testers Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
99.9600 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
99.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
99.9600 €

Moisture meter, MR40, FLIR

The FLIR MR40 is a rugged 2-pin,‎ single-scale moisture meter with an integrated flashlight for wood and common building materials—ideal for builders,‎ building inspectors,‎ remodelers,‎ moisture remediation technicians,‎ pest control professionals,‎ and residential roofing and flooring contractors. Providing reliable and accurate measurements at a highly affordable price point,‎ the FLIR MR40 is a quick and easy-to-use tool to find and quantify moisture problems. With its pen-like form factor,‎ the FLIR MR40 can be carried in a shirt pocket,‎ ready to work. Complete with meter, batteries, spare pin set and user's manual.

Technical specifications
Filter Property Value
Product type moisture meter
Version with built-in flashlight
measurement range 5 to 60 %
Logistics
Property Value
Customs tariff number 90258040
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes