TBU-CA025-050-WH | Bourns Electronics GmbH
TBU-CA025-050-WH
NCNR (non cancelable / non returnable)
High-speed protector, TBU-CA025-050-WH, Bourns
TBU-CA025-050-WH is a low capacitance single bidirectional high-speed protection component, constructed using MOSFET semiconductor technology, and designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges. The protector placed in the system circuit will monitor the current with the MOSFET detection circuit triggering to provide an effective barrier behind which sensitive electronics will not be exposed to large voltages or currents during surge events.
Features
- Superior circuit protection
- Overcurrent and overvoltage protection
- Blocks surges up to rated limits
- High-speed performance
- Small SMT package
Applications
- Voice/VDSL cards
- Protection modules and dongles
- Process control equipment
- Test and measurement equipment
- General electronics
| Filter | Property | Value |
|---|---|---|
| Design | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Standard number | UL |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85354000 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |