SMAJ28A | Bourns Electronics GmbH
SMD TVS diode, unidirectional, 400 W, 28 V, DO-214AC, Bourns Electronics GmbH SMAJ28A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0821 € *
Standard delivery time from the manufacturer is: 2 Weeks
SMD suppressor diodes, type Bourns SMAJ.
Package: DO214AC. Pulse peak losses: 400 W. Operating temperatures: –55 to +150 °C.
Unidirectional version.
Technical attributes (type, rated voltage, breakdown voltage): SMAJ28A, 28 V, 31.1 to 34.4 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 400 W | |
| Rated blocking voltage | 28 V | |
| Breakdown voltage | 31.1 V | |
| Continuous power loss | 3.3 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Reel with 5,000 pieces |
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |