GMH3431-GE + GKK3000-GE | Greisinger
Greisinger conductance meter, GMH3431-GE + GKK3000-GE
NCNR (non cancelable / non returnable)
Conductivity meter with case, GMH3431-GE + GKK3000-GE, Greisinger
Dual LCD of 12.4 mm or 7.0 mm height for displaying conductivity and temperature, salinity measurement, TDS measurement
conforms with the Drinking Water Ordinance (TrinkwV 2001) and DIN EN 27888
bus capable (up to 5 unit can be connected to the PC)
Features: Extensive measuring range from 0.0 µS/cm to 200 mS/cm. manual or automatic selection (auto-ranging), automatic temperature compensation, serial interface, MIN/MAX memory, HOLD function
9.0 V battery, or operation on mains using a separately available AC adapter
Measuring ranges: temperature - 5.0 to +100 °C,
conductivity 0 to 200 µS/cm, 0 to 2000 µS/cm, 0 to 20 mS/cm, 0 to 200 mS/cm
Resolution: 0.1, 1.0, 10 µS/cm or 0.1 mS/cm and 0.1 °C
Tolerance: conductivity ±0.5 %, temperature ±0.2 %
Degree of protection: IP 66
Dimensions: L 142, W 71, D 26 mm
Weight: approx. 255 g
| Filter | Property | Value |
|---|---|---|
| Product type | conductance meter | |
| Version | with 2 pole measuring cell | |
| measurement range | 0-2000 μS/cm, 0-200 mS/cm, 0-1999 mg/l, 0-70 g/kg water, 0.005-100 kΩ/cm, -5-100 °C | |
| Accuracy | ±0.5 %, ±0.3 K |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90278930 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |