LMIX2-000-05,0-1-00 | ELGO ELECTRIC

Length measuring system, 30 m, steel, LMIX2-000-05,0-1-00

Order No.: 21K950
EAN: 4099891468415
MPN:
LMIX2-000-05,0-1-00
LMIX2-000-05,0-1-00 ELGO ELECTRIC Tape Measures, Rules, Calipers Image 1
LMIX2-000-05,0-1-00 ELGO ELECTRIC Tape Measures, Rules, Calipers Image 2
Image may differ
Unit Price (€ / pc.)
222.3753 € *
Next delivery: 5 pcs. on 2026-09-04
Total Price:
222.38 € *
Price list
Quantity
Price per unit*
1 pcs.
222.3753 €
5 pcs.
206.4888 €
*incl. VAT plus shipping costs
Subject to prior sale

LMIX2-000-05.0-1-00, distance measuring system

with index pulse, integrated electronic evaluation system in the sensor, square-wave signal output proportional to velocity. Resolution LMIX2 with four edge sensing: 0.025 mm/0.01 mm (LMIX2 with single edge sensing: 0.1 mm). Distance sensor/strip: max. 2.0 mm. Output current: max. 20 mA per channel, index pulse at type LMIX2 at intervals of 5.0 mm (period depends on traversing velocity). Supply/output voltage: 10 to 30 VDC, tolerance/supply voltage: stabilized, residual ripple max. 5.0 %. Current consumption: max. 150 mA. Output frequency (per channel): 40 kHz. Traversing velocity: max. 4.0 m/s. Signal cable length: 5.0 m (max. 30 m). Case: zinc die-cast. Degree of protection: IP 67. Operating temperatures: 0 to +50 °C.

Technical specifications
Filter Property Value
Product type length measuring system
measurement range 30 m
Material steel
Logistics
Property Value
Country of origin DE
Customs tariff number 90318020
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes