0602 4892 | Testo
Magnetic probe, -50 to 400 °C, thermocouple type K, 0602 4892
Order No.: 21K8860
EAN: 4029547004414
MPN:
0602 4892
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
247.52 € *
Available: 1 pcs.
Available in 5 Days: 50 pcs. - if ordered today
Temperature sensor, 0602 4892, Testo
Temperature probe with magnet for surface measurements on metallic surfaces
Features
- Self-adhesive due to magnet: probe for measuring surface temperature on metallic surfaces
- TE type K temperature probe with 1.6 meter long cable
- Measuring range: -50 ... +400 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnetic probe | |
| Technology | thermocouple type K | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 400 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |