0590 0006 | Testo
Microfuse 6 x 32 mm, 630 mA, FF, 1 kV (AC), 0590 0006, package with 5 pieces
Order No.: 21K8582
EAN: 4029547014055
MPN:
0590 0006
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
26.18 € *
Available: 3 pck.
Available in 5 Days: 65 pck. - if ordered today
Micro fuse, 0590 0006, TESTO
The 0590 0006 is a replacement fuse for the Testo 760-3 digital multimeter with 630 mA / 1000 V overload protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6 x 32 mm | |
| Enclosure | ceramic tube | |
| Rated current | 630 mA | |
| Tripping characteristics | FF | |
| Rated voltage (AC) | 1 kV | |
| Length | 32 mm | |
| diameter | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 7/1/08 |
| SVHC free | Yes |