FLUKE 922 | Fluke
Fluke anemometer, FLUKE 922, 2679822
Order No.: 21K8400
EAN: 0095969355315
MPN:
FLUKE 922
2679822
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,389.92 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fluke 922, airflow meter/micro manometer
for measuring pressure, air flow/flow rate for balanced ventilation, bright backlit display. Functions: MIN/MAX/AVG/HOLD. Operating temperatures: 0 to +50 °C, operation: 4 batteries type AA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | anemometer | |
| Version | differential pressure and static pressure, air speed and volume flow | |
| Air Velocity range | 1 to 80 m/s | |
| Resolution | 0.01 mbar | |
| measurement range | 0.0001 psi, 0.01 mbar | |
| Accuracy | ±1 % | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 % to 90 % | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |