JT-MT01 | joy-iT
Digital multimeter JT-MT01, 9.99 A(DC), 9.99 A(AC), 999.9 VDC, 750 VAC, 0 to 99.99 mF
NCNR (non cancelable / non returnable)
Multimeter, JT-MT01, joy-iT
The JT-MT01 multimeter is revolutionizing the world of electrical engineering for hobbyists and professionals alike. The epitome of versatility, this device proves to be an indispensable partner for carrying out all electrical measurements, be it voltages, currents, resistances, diode tests, capacitance measurements, frequency analyses or even temperature determinations. This comprehensive functionality makes the JT-MT01 the Swiss army knife of multimeters. A highlight of this state-of-the-art instrument is the innovative Non-Contact Voltage (NCV) technology for voltage measurement, which allows users to safely identify live wires without direct contact. This function ensures a new level of safety and convenience when troubleshooting and maintaining electrical installations.
Thanks to its ergonomic design, the JT-MT01 fits perfectly in the hand, while the easy-to-read display clearly shows all measured values. Its robustness and reliability make it a faithful companion in every workshop and in the field. The JT-MT01 is not only known for its precision and ease of use, but also for its ability to tackle demanding technical challenges with ease.
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | No | |
| max. measured current value (DC) | 9.99 A | |
| max. measured current value (AC) | 9.99 A | |
| max. voltage measuring range (DC) | 999.9 V | |
| max. voltage measuring range (AC) | 750 V | |
| Capacity range | 0 to 99.99 mF | |
| max. resistance range | 99.99 MΩ |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90302000 |
| Original Packaging | Carton with 1 piece |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |