JT-JDS6600-LITE | joy-iT
2-channel signal generator, JT-JDS6600-Lite
Order No.: 21K5880
EAN: 4250236817064
MPN:
JT-JDS6600-LITE
Unit Price (€ / pc.)
119.00 € *
Available: 1 pcs.
Signal generator, JT-JDS6600-LITE, joy-iT
The JT-JDS6600 Lite is a 2 channel signal generator which produces signals up to 15 MHz. The signal generator JT-JDS6600 can generate signals up to 60Mhz, whereas the simplified version can only generate signals up to 15Mhz. It is in different areas of measuremet technology useable because of its different curve shapes like sine, square, triangle, pulse, half-wave and others.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency range | 1-100 MHz | |
| Waveforms | sine, square, triangle, pulse, half-wave | |
| Display | LCD | |
| Interfaces | BNC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85432000 |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |