JT-DPM8605 | joy-iT
Laboratory power supply, programmable, 0 bis 60 V, outputs: 1 (5 A), 0 to 5 A, 300 W, 10-75 VDC, JT-DPM8605
Order No.: 21K5770
EAN: 4250236819501
MPN:
JT-DPM8605
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.291 € *
Standard delivery time from the manufacturer is: 4 Weeks
Laboratory power supply, JT-DPM8605, joy-iT
The JT-DPM8605 is a programmable buck power supply which converts voltage and current down. It has both a constant voltage - and a constant current mode. With its TTL interface, it is possible to manage any setting comfortably via your PC with a free software. This easy operability and the high accuracy of the current and voltage display make this device stand out. On the device, there are 4 buttons to control it manually, too. The display has got a diagonal of 1,7 Inch (4,3cm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Version | programmable | |
| Output voltage DC | 0 to 60 V | |
| Output current | 5 A | |
| Range of Output Currence | 0 to 5 A | |
| Power | 300 W | |
| Input voltage AC | 10-75 VDC | |
| Number of outputs | 1 | |
| Width | 131 mm | |
| Height | 112 mm | |
| Depth | 55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85043200 |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |