D728A | Kurth Electronic
KE7208 kit network installation and documentationconsisting of KE7200, KE801
Order No.: 21K5765
EAN: 4012932136043
MPN:
D728A
KE7208
Unit Price (€ / pc.)
1,323.6727 € *
Available: 1 pcs.
Network tester kit, KE7208, Kurth Electronic
KE7208 consists of the active network tester KE7200 with memory function and the line finder kit KE801 Fibre & Copper, which enables the user to use the optical fibre continuity tester with modulable laser, in addition to cable and wire pair identification, for the visual inspection of optical fibre connections.
Features
- Easy to read display with clear visualization of cable status
- Checks cabling for interruption, continuity, short circuit, interchanging, shielding
- Detection of split pair errors
- Testing of the wiring with pin and pair assignment
- Network scan with list of active participants with name, IP and Mac address
- Stores cable tests and network information and allows the creation of individual measurement protocols
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | network/line finder kit | |
| Audio Signal | Yes | |
| Connector | RJ11/RJ45 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90304000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |