D700A | Kurth Electronic
KE7000
Cable tester, KE7000 SET, Kurth Electronic
KE7000 is cost-effective test devices for patch, LAN and telecommunication cabling and, with an optional adapter, also for coaxial cables. The KE7000 test and verify unshielded and shielded connection cables with twisted pairs (UTP and STP cables) in installed networks or patch cables. BNC and F-socket coaxial cables can be tested for continuity using the optional RJ45 coax adapter. One device is automatically configured as master and one as slave. The advantage of using two main devices is that the status of the tests can be read on both sides. This leads to a real time saving.
With a battery life of up to 100 hours, the measuring operation rarely needs to be interrupted. Occurring errors such as mix-ups, interruptions, short circuits and screen errors are shown on the displays. It is not necessary to take notes of blinking and flashing LEDs. The KE7000 provide clear, fast and immediately evaluable status information on both ends on the LCD displays for cable lengths up to approx. 150 m. If external voltage is applied to the cables to be tested, the KE7000 warn the user and indicate which polarity is connected to which pins. The devices are protected against overvoltage up to 60 V.
Features
- Device pair shows errors on both sides
- Detection of active switches at remote line end
- Clear display of cable status
- Cost-effective and robust
| Filter | Property | Value |
|---|---|---|
| Version | cable tester kit | |
| Audio Signal | Yes | |
| Connector | RJ11/RJ45 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90304000 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |