P 3440 | PeakTech
Color graphics multimeter P 3440, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 5 nF to 10 mF, CAT III 1000 V, CAT IV 600 V
Graphic multimeterPeakTech 3440
Backlit TFT display, Bluetooth interface for data transfer to Smartphones by means of Android or iOS App, 4 5/6-digit measured value display, 5.6 cm (2.2") display. Data logger function with trend visualization, internal memory for 10000 measured values (data logger 20000)
DC voltage: 1000 V, ±0.05 %
AC voltage: 1000 V, ±0.5 %
DC current: 10 A, ±0.2 %
AC current: 10 A, ±0.8 %
Resistance: 50 Mohm, ±0.2 %
Capacitance: 10 mF, ±1.0 %
Temperatures: - 100 to +1350 °C, ±1.0 %
Safety: EN 61010-1, CAT III 1000 V, CAT IV 600 V
Dimensions: 175 x 80 x 50 mm
Weight: 400 g
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | No | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 5 nF to 10 mF | |
| max. resistance range | 50 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 49999 |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |