METRAHIT WORLD | Gossen Metrawatt
TRMS digital multimeter METRAHIT WORLD, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 40 nF to 400 µF, CAT III 1000 V, CAT IV 600 V
Multimeter, M206A, Gossen Metrawatt
The METRAHIT WORLD offers all the measuring functions of a versatile multimeter of the upper class: Convincing technology with voltage, resistance, current and temperature measuring ranges and many other measuring and automatic functions, e.g. frequency and duty cycle measurement or speed measurement.
The professional TRMS multimeter with a convincing price-performance ratio. Proven Gossen Metrawatt reliability and safety. Safe measurement results in the measurement categories CAT IV 600V or CAT III 1000V with a plus in safety for user and device Thanks to original GMC automatic socket lock (ABS).
Features
- Speed measurement
- IR/USB interface
- Patented automatic socket lock ABS
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 40 nF to 400 µF | |
| max. resistance range | 40 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |