METRAWIN 10 | Gossen Metrawatt
Software, PC-based universal registration system for multimeter METRAHIT AM XTRA/ X-TRA,/PM Series/E- and S-Series, METRAWIN 10
Order No.: 21K5217
EAN: 4012932103946
MPN:
METRAWIN 10
GTZ3240000R0001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
305.83 € *
Available in 10 days: 11 pcs. - if ordered today
System software, GTZ3240000R0001, Gossen Metrawatt
With METRAwin 10 and an interface adapter, every METRAHIT multimeter becomes a professional PC-based universal registration system.
In online mode, the measurement data is displayed on up to four virtual pointer instruments or digital displays (with adjustable limit values). The powerful online arithmetic allows evaluation and analysis of the data. Sampling is adjustable over a wide range, depending on the multimeter type and measurement function.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | software | |
| Version | PC-based universal registration system | |
| Suitable for | multimeter METRAHIT AM XTRA/ X-TRA,/PM Series/E- and S-Series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85238090 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |