PS-10P | Gossen Metrawatt
Paper rolls, 4 mm, tape white, 1 m, PS-10P
Order No.: 21K5216
EAN: 4053199921065
MPN:
PS-10P
GTZ3229000R0001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
332.01 € *
Available in 10 days: 33 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | printer | |
| Band color | white | |
| Length | 1 m | |
| Width | 4 mm | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 48234000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |