TR50 | Gossen Metrawatt
Plastic drum, TR50
Order No.: 21K5203
EAN: 4012932100754
MPN:
TR50
GTY1040014E34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
186.83 € *
Available in 10 days: 174 pcs. - if ordered today
Plastic trolley, GTY1040014E34, Gossen Metrawatt
Plastic drum with 50 m measuring cable. 50 m measuring cable, wound on a plastic drum. Connection to one end of the measuring lead is possible via a socket integrated in the drum, the other end is equipped with a banana plug. The drum axle with handle is pluggable, so that the drum can be stored in a space-saving way.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plastic drum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |