PHASECOP 2 | Gossen Metrawatt
Rotary field direction indicator, Gossen Metrawatt PHASECOP 2
Order No.: 21K5202
EAN: 4012932105698
MPN:
PHASECOP 2
GTM5202000R0001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
418.88 € *
Available in 10 days: 34 pcs. - if ordered today
Rotary Field Direction Indicator, GTM5202000R0001, Gossen Metrawatt
Rotary field direction indicator
Rotating field direction indicator 600 V CAT III with light emitting diodes and touch-proof plugs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary field direction indicator | |
| Version | with clip-on test probes | |
| Audio Signal | No | |
| Voltage | 690 V | |
| Batteries | AA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |