P 3360 | PeakTech
TRMS digital multimeter P 3360, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 40 nF to 4 mF, CAT II 600 V, CAT III 300 V
Digital/analog multimeters, type PeakTech 3360.
TRMS AC measurement; LCD: 20 mm, 4 3/4-digit. With 42-segment bar graph. Features: true RMS measurement, relative value measuring function. MIN/MAX/ACT value hold function, auto-ranging and manual range selection, Auto-Off, continuity check and diode test. Safety: IEC-1010-1, CAT III 1000 V/CAT IV 600 V. Degree of protection: IP 67, DC: to 10 A (±1.0 %), AC: to 10 A (±1.5%), DC: to 1000 V (±0.06 %), AC: to 1000 V (±1.0 %). Resistance: to 40 Mohm (±0.3 %). Capacitance: up to 4.0 mF (±3.5%). Frequency: 100 MHz (±0.1%). Temperature: –50 to +1000 °C. Supplied with block battery, thermocouple type K, bag and test leads. Dimensions: 85 x 185 x 55 mm. Weight: 400 g.
Type: 3360, digital/analog multimeter
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 40 nF to 4 mF | |
| max. resistance range | 40 MΩ | |
| Surge voltage category | CAT II 600 V, CAT III 300 V | |
| Display Digits | 40000 |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |