P 1070 | PeakTech

Digital multimeter P 1070, 10 A(DC), 10 A(AC), 300 VDC, 300 VAC, CAT III 300 V

Order No.: 21K500
EAN: 4250569400100
MPN:
P 1070
1070
P 1070 PeakTech Multimeters
Image may differ
Unit Price (€ / pc.)
19.1590 € *
Available: 7 pcs.
Total Price:
19.16 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1590 €
10 pcs.
18.3974 €
*incl. VAT plus shipping costs
Subject to prior sale

Digital multimeters, type PeakTech 1070.

3 1/2-digit LCD, 12 mm, with diode test and continuity check (buzzer); DC voltage: 200 mV to 300 V, tolerance ±0.8%. AC voltage: 200/300 V, tolerance ±1.2%. DC current: 200 µA to 10 A, tolerance ±1.0 %. Resistance: 200 ohm 2.0 Mohm, tolerance ±0.8%. Temperatures: 0 to 1000 °C, tolerance ±2.0 %. Safety: to EN 61010-1, CAT III 300 V. Dimensions: 70 x 140 x 30 mm. Weight: 120 g. Supplied with test leads, thermocouple type K, 9.0 V battery, and operating instructions.

Type: 1070, digital multimeter

Technical specifications
Filter Property Value
Version digital multimeter
TRMS possible No
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 300 V
max. voltage measuring range (AC) 300 V
max. resistance range 2 MΩ
Surge voltage category CAT III 300 V
Display Digits 2000
Logistics
Property Value
Customs tariff number 90303100
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes