P 1035 | PeakTech
Digital multimeter P 1035, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, CAT III 600 V
Digital multimeters, type PeakTech 1035.
Features: diode, continuity and battery test. LCD: 3 1/2 digits, 27 mm, blue backlight. DC voltage: 200/2000 mV, 20/200/600 V, resolution/tolerance 0.1 mV/±0.5%. AC voltage: 200/600 V, resolution/tolerance 0.1 V, ±1.2%. DC current: 2000 µA, 20/200 mA, 10 A, resolution/tolerance 1.0 µA/±1.0 %. Resistance: 200/2000 ohm, 20/200/2000 kohm, resolution/tolerance 0.1 ohm/±0.8%. Battery test: 1.5/9.0 V, resolution/tolerance 10 mV/±1.0 %. Operating voltage: 9.0 V battery. Dimensions (W x H x D): 70 x 150 x 48 mm. Weight: 260 g. Safety: IEC-1010-1, CAT III 600 V. Supplied with carrying bag, test leads, 9.0 V battery and operating instructions.
Type: 1035, digital multimeter
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | No | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 2 Ω | |
| Surge voltage category | CAT III 600 V | |
| Display Digits | 2000 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |