P 7270 | PeakTech

Device case, empty, (L x W x D) 500 x 350 x 120 mm, P 7270

Order No.: 21K394
EAN: 4250569402692
MPN:
P 7270
7270
P 7270 PeakTech Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
45.9340 € *
Available: 15 pcs.
Total Price:
45.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.9340 €

Carrying Case for Measurement Instruments, PeakTech® 7270

This high quality lockable aluminum case protect your electronic instruments on travel or on your way to work from any damage which may occur.

The double notch in the closed edge prevents the ingress of dust and spray-water, while the padded interior keeps your equipment from impact damages.

Due to the different sizes available, you can use these cases for a huge variety of measurement devices & generators including accessories and also any other sensitive instruments.

Features

  • Dimensions (Outer): 500 x 120 x 350 mm (WxHxD)
  • Dimensions (Inner): 490 x 100 x 340 mm (WxHxD)
  • Suitable for: Bench Type DMM & Generators: P 4090, P 4075, P 4105 etc.
Technical specifications
Filter Property Value
Version device case
Additional parts empty
ESD protection No
Width 350 mm
Depth 120 mm
Length 500 mm
Material aluminum
Logistics
Property Value
Customs tariff number 42021219
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back