P 7250 | PeakTech
Device case, empty, (L x W x D) 298 x 90 x 70 mm, P 7250
Order No.: 21K390
EAN: 4250569402654
MPN:
P 7250
7250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2891 € *
Available: 19 pcs.
Total Price:
21.29 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2891 €
10 pcs.
20.2300 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring instrument service case PeakTech P 7250
Made of high-grade aluminum, lockable, cushioned interior. Double groove in the closing edge inhibits the ingress of dust and splash water.
Dimensions: 298 x 90 x 70 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | device case | |
| Additional parts | empty | |
| ESD protection | No | |
| Width | 90 mm | |
| Depth | 70 mm | |
| Length | 298 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021219 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |