FLUKE 77-4/EUR | Fluke
Digital multimeter FLUKE 77-4/EUR, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 10 nF to 9.999 mF, CAT III 1000 V, CAT IV 600 V
Order No.: 21K370
EAN: 4099891455903
MPN:
FLUKE 77-4/EUR
3947835
Unit Price (€ / pc.)
665.3766 € *
Available: 3 pcs.
Digital Multimeter, 3947835, Fluke
The Fluke 77 IV digital multimeter has the features needed to repair most electrical and electronic problems. This meter is simple to use and has significant improvements over Fluke's original 70 Series with more measurement functions, conformance to the latest safety standards, and a much larger display that's easier to view.
Features
- Large display
- Backlight for work in dim areas
- Min / Max to record signal fluctuations
- Ergonomic overmolded housing with integrated probe holders
- Free your hands with the optional TPAK magnetic hanger
- Auto and Manual ranging
- Meets Measurement Category 1000 V CAT III and Category IV 600 V safety standards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | No | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 10 nF to 9.999 mF | |
| max. resistance range | 50 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 60000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90303200 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |