FLUKE I400 | Fluke
TRMS AC current clamp FLUKE I400, 400 A (DC), 400 A (AC), 1000 V (DC), 1000 V (AC), opening 32 mm, CAT IV 600 V
Order No.: 21K366
EAN: 0095969268608
MPN:
FLUKE I400
2277225
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
237.881 € *
Available: 1 pcs.
Current Clamp, 2277225, Fluke
The Fluke i400 AC Current Clamp is a high-safety current clamp for digital multimeters. The current clamp provides accurate current measurements without breaking electric circuits, helping you take measurements safely with industry standard safety ratings
Features
- Companion to your DMM to measure up to 400 A AC
- 1 mA/Amp output guarantees easy reading on you meter
- Only current clamp available with a CAT IV 600 V / CAT III 1000 V safety rating
- Specially designed to offer maximum utility in a very compact shape
- Take accurate current readings without breaking the circuit
- Soft non-slippery overmold handle prevents from accidental touching live wiring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC current clamp | |
| TRMS possible | Yes | |
| Pliers opening | 32 mm | |
| Surge voltage category | CAT IV 600 V | |
| max. measured current value (DC) | 400 A | |
| max. measured current value (AC) | 400 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| max. resistance range | 50 MΩ | |
| min. Measured value (frequency) | 5 Hz | |
| max. measured value (frequency) | 20 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |