P 2705 | PeakTech
Digital multimeter P 2705, 400 mA(DC), 400 mA(AC), 1000 VDC, 1000 VAC, 4 nF to 40 mF, CAT III 1000 V
Digital milliohm meters, type PeakTech 2705.
Measures resistance from 100 µohm to 40 ohm, with MIN/MAX and HOLD function, relative value measurement, diode and continuity check. Backlit 3 3/4-digit LCD and 42 segment bar graph; Milliohm meter: up to 40 ohm, resolution/tolerance 0.1 mohm/±1.0 %. DC voltage: 1000 VDC, resolution/tolerance 0.1 mV/±1.0 %. AC voltage: 1000 VAC, resolution/tolerance 0.1 mV/±1.2%. DC/AC current: 400 mA, resolution/tolerance 0.1 µA/±1.5%. Resistance: 40 Mohm, resolution/tolerance 0.1 ohm/±1.5%. Capacitance: 400 µF, resolution/tolerance 1.0 pF/±3.0 %. Safety: EN 61010-1, CAT III 1000 V. Dimensions: 92 x 200 x 50 mm. Weight: 700 g. Supplied with carrying case, test leads, 4-pole Kelvin test leads for measurements in the milliohm range, 6 x AA batteries, operating instructions.
Type: 2705, digital milliohm meter
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | No | |
| max. measured current value (DC) | 400 mA | |
| max. measured current value (AC) | 400 mA | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 4 nF to 40 mF | |
| max. resistance range | 40 MΩ | |
| Surge voltage category | CAT III 1000 V | |
| Display Digits | 4000 |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |