892583 | Fluke
Microfuse 10.3 x 38 mm, 15 A, F, 600 V (DC), 600 V (AC), 100 kA breaking capacity, 892583
Order No.: 21K332
EAN: 4099889082975
MPN:
892583
Unit Price (€ / pc.)
29.6667 € *
Available: 9 pcs.
Total Price:
29.67 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6667 €
50 pcs.
23.3359 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 892583, FLUKE
The 892583 is a multimeter fuse that provides overcurrent protection for analog and digital multimeters. It help prevent electrical damage to a multimeter if it is mistakenly used to measure voltage while the test leads are plugged into the current socket. This medium-size fuse typically fit certain brands and models of multimeters.
Features
- High voltage rating
- Material ceramic tube
- Fast-acting type
- High breaking capacity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 10.3 x 38 mm | |
| Enclosure | ceramic tube | |
| Rated current | 15 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 600 V | |
| Rated voltage (AC) | 600 V | |
| Breaking capacity | 100 kA | |
| Length | 38 mm | |
| diameter | 10.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |