830828 | Fluke
Microfuse 10.3 x 34.9 mm, 1 A, F, 600 V (AC), 10 kA breaking capacity, 830828
Order No.: 21K329
EAN: 0095969096164
MPN:
830828
Unit Price (€ / pc.)
19.1233 € *
Available: 17 pcs.
Micro fuse, 830828, FLUKE
The 830828 is a high-energy fuse is designed to keep the energy generated by an electrical short within the fuse enclosure. This protects the user from electric shock and burns.
Features
- Insulation testers
- High-energy
- Fast-release fuse designed measuring current
- Fast-release fuse designed measuring current
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 10.3 x 34.9 mm | |
| Enclosure | ceramic tube | |
| Rated current | 1 A | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 600 V | |
| Breaking capacity | 10 kA | |
| Length | 34.9 mm | |
| diameter | 10.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |