FLUKE 177 | Fluke
TRMS digital multimeter FLUKE 177, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 µF to 9.999 mF, CAT III 1000 V, CAT IV 600 V
True-RMS Digital Multimeter, 1592874, Fluke
Fluke 177 TRMS Digital Multimeter with display backlight delivers the right features for electrical maintenance experts
Independently tested for safe use in CAT IV 600 V/CAT III 1000 V environments. The Fluke 177 TRMS digital multimeter includes all the features you need to troubleshoot and repair many problems in electrical and electronic systems.
With this digital multimeter you get True-RMS voltage and current measurements, 6000-count resolution, manual and automatic ranging, and frequency, capacitance, resistance, continuity, and diode measurements. In addition, the Fluke 177 provides 0.09% basic accuracy, a digital display with analog bar graph and backlight. Plus a limited lifetime warranty.
Features
- Increases productivity with manual and automatic ranging, Display Hold, Auto Hold, and Min/Max-average recording
- Delivers accurate True-RMS AC current and voltage plus frequency, capacitance, resistance, continuity and diode measurements
- Features digital display with backlight for working in dim lighting
- Allows closed case calibration through front panel
- Features an ergonomic case with integrated protective holster
- Comes with a limited lifetime warranty
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 1 µF to 9.999 mF | |
| max. resistance range | 50 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 6000 |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |