FLUKE 175 | Fluke
TRMS digital multimeter FLUKE 175, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 µF to 9.999 mF, CAT III 1000 V, CAT IV 600 V
True-RMS Digital Multimeter, 1592901, Fluke
The Fluke 175 True RMS Digital Multimeter delivers the baseline general purpose features required by professional technicians around the world. You can find problems fast with all the basic troubleshooting measurements such as frequency, capacitance, resistance, continuity, and diode. And Display Hold and Auto Hold will help you capture significant events.
All inputs on the 175 are protected to IEN61010-1 CAT IV 600 V/CAT III 1000 V. UL, CSA, TÜV listed. You can rely on the Fluke 175 for accurate, true-RMS readings through years of reliable service.
Features
- Safety rated CAT III 1000 V, CAT IV 600 V
- Comes with a lifetime warranty
- Allows closed-case calibration through front panel
- Includes ergonomic case with integrated protective holster
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 1 µF to 9.999 mF | |
| max. resistance range | 50 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 60000 |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90308400 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |