68.9483-22 | Stäubli Electrical Connectors

Clip-on test probe, clip-on 2 mm test probe, 1000 V, CAT II, red, 68.9483-22

Order No.: 20K9215
EAN: 4099891760564
MPN:
68.9483-22
PT200 ROT
Series: HF
68.9483-22 Stäubli Electrical Connectors Test Leads and Test Probes Image 1
68.9483-22 Stäubli Electrical Connectors Test Leads and Test Probes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2840 € *
Available: 4 pcs.
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
3.9270 €
50 pcs.
3.6890 €
100 pcs.
3.4510 €
500 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale

Test probe, 68.9483-22, Stäubli Electrical Connectors

Attachable push-on Ø 2 mm test probe.

Technical specifications
Filter Property Value
Product type clip-on test probe
Connection clip-on 2 mm test probe
Rated Voltage 1000 V
Rated category CAT II
Colour red
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15