0590 7603 | Testo
TRMS digital multimeter 0590 7603, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 pF to 60000 µF, CAT III 1000 V, CAT IV 600 V
NCNR (non cancelable / non returnable)
Multimeter, 0590 7603, Testo
This multimeter's function and range settings are always correct, because its measurement parameters are detected and set automatically. Three easy to read buttons replace the traditional rotary switch for selecting manual test functions.
Additional benefits:
- APO (Auto Power Off) saves battery life
- Rugged meter with overmold housing
- Large, backlit, dual readout display with analog bar graph is easy to read
- Lead holder conveniently molded into housing for easy storage
Features
- 1,000 V AC/DC voltage measuring range, TRMS, and low pass filter
- Auto-test setup based upon lead connection prevents blown fuses in the meter
- Meter automatically detects testing in-process, and selects the correct meter configuration, saving time and optimizing accuracy
- Measure up to 400 A with optional clamp probe adapter
In addition to the features of the testo 760-2, the testo 760-3 has an AC/DC voltage measuring range of 1,000 V, and includes TRMS, duty cycle, low pass filter, and temperature measuring functionalities. Testo’s exclusive auto-test setup enables the user to simply turn the unit on, connect the leads, and begin measuring. The testo 760-3 digital multimeter detects the lead connection, and prevents switching from V to A, or A to V, if the leads are not in the proper socket. This prevents accidentally blowing the meter’s fuse because of incorrect connections.
Scope of delivery: testo 760-3 TRMS Multimeter, batteries and 1 set of measuring cables. Additonal features: True RMS measurement function, Larger Current measuring range, Larger Voltage measuring range, Larger Frequency measuring range, Larger Capacitance measuring rang
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 1 pF to 60000 µF | |
| max. resistance range | 60 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 60000 |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |