0590 7601 | Testo
TRMS digital multimeter 0590 7601, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 1 pF to 100 µF, CAT III 600 V, CAT IV 300 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.85 € *
Available: 1 pcs.
Available in 5 Days: 307 pcs. - if ordered today
Digital Multimeter, 0590 7601, Testo
This multimeter's function and range settings are always correct, because its measurement parameters are detected and set automatically. Three easy to read buttons replace the traditional rotary switch for selecting manual test functions.
Features
- APO (Auto Power Off) saves battery life
- Rugged meter with overmold housing
- Large, backlit, dual readout display with analog bar graph is easy to read
- Lead holder conveniently molded into housing for easy storage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| Capacity range | 1 pF to 100 µF | |
| max. resistance range | 40 MΩ | |
| Surge voltage category | CAT III 600 V, CAT IV 300 V | |
| Display Digits | 4000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |