P 4055 MV MIT DAKKS-KALIBRIERZERTIFIKAT | PeakTech
DDS function generator, 4055 incl. DAKKS-Calibration Certificate
Discontinued
DDS function generator, P 4055 MV MIT DAKKS-KALIBRIERZERTIFIKAT, PeakTech
The 4055 is a DDS function generator which can be used as a signal generator, but also as a pulse generator. Direct digital synthesis (DDS) enables the function generator to generate various periodic signal curves with high precision. Furthermore, the 4055 stands out with its various types of modulation, which offers the user a wide range of output signals and waveforms. With the help of the trigger input, the function generator can be connected to an external trigger signal at any time to increase the accuracy of the signals. The versatility of the function generator covers almost every user request and can be used in areas such as in industry, in the electronics laboratory, in telecommunications technology and many more.
Features
- 6-digit LED display
- 10 µHz frequency resolution over the entire frequency band
- USB device connection
| Filter | Property | Value |
|---|---|---|
| Frequency range | 10 µHz-3 MHz | |
| Signal generator | DDS | |
| Waveforms | sinus, square, ramp, noise, arbitrary waveform | |
| Display | LED | |
| Interfaces | USB |
| Property | Value |
|---|---|
| Customs tariff number | 85432000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |