P 4055 MV | PeakTech

DDS function generator, 4055

Order No.: 20K625
EAN: 4250569401077
MPN:
P 4055 MV
4055 MV
P 4055 MV PeakTech Function Generators Image 1
P 4055 MV PeakTech Function Generators Image 2
P 4055 MV PeakTech Function Generators Image 3
P 4055 MV PeakTech Function Generators Image 4
P 4055 MV PeakTech Function Generators Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
294.8225 € *
Available: 4 pcs.
Total Price:
294.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
294.8225 €

DDS function generators, type PeakTech 4055.

Suitable for use as signal or pulse generator and wobble transmitter, with 8-digit LED display, direct digital settings and limiting for the entire range, user-specific sweep start and frequency, frequency and period, selectable virtual amplitude value or peak value, USB port; Frequency range: 40 mHz to 3.0 MHz. Output signals: 16 signals (sine-wave, square wave, triangle, etc.). Harmonic distortion: –40 dBc. Overall distortion: max. 1.0 %. Sampling ratio: 1.0 to 99 %. Frequency resolution: 40 mHz. Amplitude range: 0 to 20 Vpp. Amplitude offset: ±10 V. Amplitude resolution: 30 mVpp, Operating voltage: 100 to 240 VAC, 50/60 Hz. Safety: EN 61010-1 CAT II. Dimensions: 255 x 100 x 310 mm. Weight: 2.0 kg. Supplied with power cable, USB cable, software and 1 BNC cable.

Type: 4055, DDS function generator

Technical specifications
Filter Property Value
Frequency range 10 µHz-3 MHz
Signal generator DDS
Waveforms sinus, square, ramp, noise, arbitrary waveform
Display LED
Interfaces USB
Logistics
Property Value
Customs tariff number 85432000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes