DG4202 | Rigol
Function generator, 200 MHz, 500 MSa/s
Order No.: 20K5855
EAN: 4099891458539
MPN:
DG4202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,136.05 € *
Standard delivery time from the manufacturer is: 2 Weeks
Function generator, DG4202, Rigol
DG4000 series multi-function signal generator with functions of function generator, arbitrary waveform generator, pulse generator, harmonic generator, analog / digital modulator, frequency meter, etc.; all models of this series have two channels with identical functions and phase adjustable between channels.
Features
- Versatile analog and digital modulation functions
- Harmonic generator that can generate up to 16th order of harmonic (Std.)
- Powerful waveform editing PC software
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency range | 1 µHz-200 MHz | |
| Waveforms | sine, square, ramp, pulse, noise, harmonics | |
| Display | 7" TFT | |
| Interfaces | USB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85432000 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |