EL-USB-LITE | Lascar Electronics

Data logger, temperature, USB, Lascar Electronics EL-USB-LITE

Order No.: 20K300
EAN: 4099891474386
MPN:
EL-USB-LITE
EL-USB-LITE Lascar Electronics Data Loggers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.631 € *
Available: 3 pcs.
Total Price:
29.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.631 €

USB temperature data loggers, type Lascar EL-USB-LITE.

Measuring range: –10 to +50 °C (+14 to +122 °F). Measuring cycles: 30 minutes. Number of recordings: 4080 measured values. Tolerance: ±2.5 °C (±4.5 °F). Additional features: USB port, 2 programmable alarm thresholds. Operating temperatures: –10 to +50 °C. Battery: CR1620. Battery life: approx. 1.0 month. Dimensions: 68 x 18 x 9.4 mm. Weight: 11 g. Supplied with battery and software for Windows 98/2000/XP/Vista (32-bit).

Type: EL-USB-LITE, data logger

Technical specifications
Filter Property Value
Logging Function temperature
Number of measured values 4080
Interfaces USB
Logistics
Property Value
Customs tariff number 85312095
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes