LABJACK U3-HV | Meilhaus
USB mini measurement laboratory, LABJACK U3-HV
USB mini measurement labs, type Meilhaus LabJack U3.
With 16 I/O lines, configurable as digital I/O. Analog inputs (12-bit 0 to 2.4 V or 3.6 V single-ended or differential). Standard counter (32-bit, 2 lines). Special counter (pulse width modulation/PWM output, pulse/period timing, pulse counter, quadrature input), 4 additional digital I/O-channels, 2 analog outputs (10-bit, 0 to 5.0 V), supports SPI, I²C and asynchronous serial protocols. Max. input stream rate 2.5 to 50 kHz; Connections: 24 screw terminals, 15-pole sub-D socket, USB type B. Operating temperatures: –40 to +85 °C. Dimensions: 75 x 115 x 30 mm. Supplied with USB cable, screwdriver, and software.
Type LabJack U3-HV.
4 of the 16 flexible I/O channels are fixed for use as analog inputs for ±10 V or –10 V/+20 V.
Type: LabJack U3-HV, USB mini measurement lab,
| Filter | Property | Value |
|---|---|---|
| Version | USB mini measurement lab | |
| Digital-I/O | 16 | |
| Analog Input Channels | 2, 12 bit | |
| Analog Output Channels | 2, 10 bit | |
| Counter | 2, 32 bit |
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | US |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |