USB-PIO | bmcm
Miniature USB measuring system, USB-PIO
Miniature USB measuring systems, type bmcm USB-PIO.
External measuring system. 24 digital channels with CMOS level for controlling or detecting TTL signals, three 8-bit ports with programmable direction via 25-pole sub-D socket, hot-pluggable and plug & play, compatible with USB 2.0 (full-speed); Connection: USB port. Power supply: 4.5 to 5.5 V from USB port of the PC. Potentials: 60 VDC to VDE, max. 1.0 kV ESD on open line. Operating temperatures: –25 to +70 °C. Dimensions plastic housing: 53 x 44 x 16 mm. Degree of protection: IP 30. Length USB cable: approx. 1.1 m. Supplied with NextView4 Live programming and analysis software. The software described below is required to save and analyze data.
Type: USB–PIO, miniature USB measuring system
| Filter | Property | Value |
|---|---|---|
| Version | miniature USB measuring system | |
| Digital-I/O | 24 | |
| Analog Input Channels | 8 bit | |
| Analog Output Channels | 3, 8 bit |
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |