SFG-1003 | GW Instek
Function generator SFG-1003
NCNR (non cancelable / non returnable)
Function generator, SFG-1003, GW Instek
GW Instek SFG-1003 DDS Function Generator with 6 Digit LED Display, 0.1Hz to 3MHz Frequency. The SFG-1000 Series, an economic function generator with high accuracy and high stability output, are designed based on the DDS (Direct Digital Synthesized) technology embedded in a large scale FPGA.. The 3MHz frequency range and the output waveform selection of Sine, Square, Triangle and TTL available in the SFG-1000 Series adequately provide the fundamental functions to ensure high confidence in test results. The DDS technology at an affordable price gives a high value solution to the users who need a signal source for accurate but simple measurement applications.
| Filter | Property | Value |
|---|---|---|
| Frequency range | 1 Hz-3 MHz | |
| Signal generator | DDS | |
| Waveforms | sinus, square, triangle | |
| Display | LED |
| Property | Value |
|---|---|
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |