AFG-2225 | GW Instek

Function generator AFG-2225

Order No.: 20K1044
EAN: 4719692504036
MPN:
AFG-2225
01AF222500GS
Series: AFG
AFG-2225 GW Instek Function Generators
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
480.76 € *
Available in 10 days: 10 pcs. - if ordered today
Total Price:
480.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
480.76 €

Function generator, AFG-2225, GW Instek

GW Instek AFG-2225 Dual-Channel Arbitrary Function Generator, 1Hz to 25MHz Frequency Range. GW Instek is launching AFG-2225, its first basic level dual-channel arbitrary function generator, which provides superior features in its class. Both channels are equipped with same characteristics to fit dual-signal applications such as differential or IQ signaling. The outstanding cost-performance value makes the AFG-2225 a practical instrument to accelerate the development process.. The major features for both channels include 10Vpp output amplitude, 25MHz frequency bandwidth with 1uHz resolution, built-in waveforms of Sine, Square, Ramp (Triangle) and Noise. As to the 1%~99% adjustable duty cycle of Square waveform can be used as pulse signal sources. For the arbitrary waveform, user can edit the 66 built-in waveforms or create a whole new one. Moreover, AFG-2225 carries features of AM/FM/PM/FSK/SUM Modulation, Sweep, Burst and Frequency Counter, which can be applied to various communication fields.. In addition to the intuitive and friendly user interface, the 3.5-inch color LCD displays the comprehensive operation information including the true waveform presented at the output. USB Host and Device interfaces are equipped to link the AFG-2225 with other devices, which provide the flexibility of waveform generation for more practical usages. With link to GW Instek GDS-series Digital Storage Oscilloscopes (DSOs), the waveforms of interest can be captured and reconstructed. User can also use the arbitrary waveform PC software to edit the waveform and then send to AFG-2225 directly, or save the waveform into flash drive and then transfer to AFG-2225.

Technical specifications
Filter Property Value
Frequency range 1 µHz-25 MHz
Signal generator DDS
Waveforms sinus, square, ramp, noise, arbitrary waveform
Display LCD
Interfaces USB
Logistics
Property Value
Country of origin CN
Customs tariff number 85432000
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes